
OAI-80038AA-2008-A | |
|---|---|
DigiKey Part Number | 73-13909-ND |
Manufacturer | |
Manufacturer Product Number | OAI-80038AA-2008-A |
Description | LVDS CABLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Connector | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 978,93000 Kč | 978,93 Kč |
| 10 | 831,96200 Kč | 8 319,62 Kč |
| 25 | 779,88240 Kč | 19 497,06 Kč |
| 50 | 742,68660 Kč | 37 134,33 Kč |
| 100 | 707,27560 Kč | 70 727,56 Kč |
| 250 | 663,05384 Kč | 165 763,46 Kč |
| Unit Price without VAT: | 978,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 184,50530 Kč |














