
T-55786GD084J-LW-AGN | |
|---|---|
DigiKey Part Number | 73-1371-ND |
Manufacturer | |
Manufacturer Product Number | T-55786GD084J-LW-AGN |
Description | GRAPHIC DISPLAY TFT RGB 8.4" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 8.4" (213.36mm) 800 x 600 (SVGA) |
Datasheet | Datasheet |
Category | Viewing Area 170.40mm W x 127.80mm H |
Manufacturer Kyocera International, Inc. | Backlight LED - White |
Packaging Box | Dot Pixels 800 x 600 (SVGA) |
Part Status Obsolete | Interface LVDS |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.07mm W x 0.21mm H |
Diagonal Screen Size 8.4" (213.36mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 942,22000 Kč | 5 942,22 Kč |
| 20 | 5 537,10950 Kč | 110 742,19 Kč |
| Unit Price without VAT: | 5 942,22000 Kč |
|---|---|
| Unit Price with VAT: | 7 190,08620 Kč |


