
OAI-80038AA-2011-A | |
|---|---|
DigiKey Part Number | 73-OAI-80038AA-2011-A-ND |
Manufacturer | |
Manufacturer Product Number | OAI-80038AA-2011-A |
Description | BACKLIGHT CABLE FOR TCG121WXLR V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Backlight Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backlight Cable | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 105,54000 Kč | 1 105,54 Kč |
| 10 | 939,59800 Kč | 9 395,98 Kč |
| 25 | 880,79880 Kč | 22 019,97 Kč |
| 50 | 838,78620 Kč | 41 939,31 Kč |
| 100 | 798,79330 Kč | 79 879,33 Kč |
| 250 | 748,85924 Kč | 187 214,81 Kč |
| Unit Price without VAT: | 1 105,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 337,70340 Kč |


