
TCG104XGLPAPNN-AN30 | |
|---|---|
DigiKey Part Number | 73-13883-ND |
Manufacturer | |
Manufacturer Product Number | TCG104XGLPAPNN-AN30 |
Description | GRAPHIC DISPLAY TFT RGB 10.4" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 10.4" (264.16mm) 1024 x 768 (XGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 10.4" (264.16mm) | |
Viewing Area | 210.43mm W x 157.82mm H | |
Backlight | LED - White | |
Dot Pixels | 1024 x 768 (XGA) | |
Interface | LVDS | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.07mm W x 0.21mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 910,44000 Kč | 6 910,44 Kč |
| Unit Price without VAT: | 6 910,44000 Kč |
|---|---|
| Unit Price with VAT: | 8 361,63240 Kč |





