ALR-1400v2 LCD Driver/Controller 12V, 24V 3.3V, 5V, 12V, 18V Pushbutton, Serial 4.2" L x 3.6" W (107.4mm x 91.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4175800XX-3

DigiKey Part Number
586-4175800XX-3-ND
Manufacturer
Manufacturer Product Number
4175800XX-3
Description
LCD CONTROLLER ALR-1400V2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
ALR-1400v2 LCD Driver/Controller 12V, 24V 3.3V, 5V, 12V, 18V Pushbutton, Serial 4.2" L x 3.6" W (107.4mm x 91.4mm)
Datasheet
 Datasheet
EDA/CAD Models
4175800XX-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digital View Inc.
Series
Packaging
Box
Part Status
Active
Touchscreen
-
Voltage - Input
12V, 24V
Voltage - Output
3.3V, 5V, 12V, 18V
Size / Dimension
4.2" L x 3.6" W (107.4mm x 91.4mm)
Interface
Pushbutton, Serial
Operating Temperature
0°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 368,00000 Kč4 368,00 Kč
103 808,40700 Kč38 084,07 Kč
Manufacturers Standard Package
Unit Price without VAT:4 368,00000 Kč
Unit Price with VAT:5 285,28000 Kč