TPSB475K035Y1500 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 14,97199 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 2 077
Unit Price: 14,49000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 689
Unit Price: 10,50000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 21,84000 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 4 515
Unit Price: 28,14000 Kč
Datasheet
4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 1.5Ohm
TAJ, TCJ Series

TPSB475K035Y1500

DigiKey Part Number
TPSB475K035Y1500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSB475K035Y1500
Description
CAP TANT 4.7UF 10% 35V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSB475K035A1500KYOCERA AVX0TPSB475K035A1500-ND14,97199 KčDirect
TPSB475K035R1500KYOCERA AVX2 077478-TPSB475K035R1500CT-ND14,49000 KčDirect
TAJB475K035RNJKYOCERA AVX689478-1691-1-ND10,50000 KčSimilar
TPSB475K035R0700KYOCERA AVX0478-3106-1-ND21,84000 KčSimilar
TR3B475K035C0700Vishay Sprague4 515718-1767-1-ND28,14000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0007,20824 Kč72 082,40 Kč
Unit Price without VAT:7,20824 Kč
Unit Price with VAT:8,72197 Kč