
TAJB475K035RNJ | |
|---|---|
DigiKey Part Number | 478-1691-2-ND - Tape & Reel (TR) 478-1691-1-ND - Cut Tape (CT) 478-1691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB475K035RNJ |
Description | CAP TANT 4.7UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 3.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB475K035RNJ Models |
Category | ESR (Equivalent Series Resistance) 3.1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB475K035R1500 | KYOCERA AVX | 2 077 | 478-TPSB475K035R1500CT-ND | 14,49000 Kč | Similar |
| 293D475X9035B2TE3 | Vishay Sprague | 372 | 718-293D475X9035B2TE3CT-ND | 15,75000 Kč | Direct |
| T491B475K035AT | KEMET | 3 986 | 399-10431-1-ND | 26,67000 Kč | Direct |
| TR3B475K035C0700 | Vishay Sprague | 4 515 | 718-1767-1-ND | 28,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 50 | 4,78340 Kč | 239,17 Kč |
| 100 | 4,28570 Kč | 428,57 Kč |
| 500 | 3,44914 Kč | 1 724,57 Kč |
| 1 000 | 3,19065 Kč | 3 190,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,11215 Kč | 8 224,30 Kč |
| 4 000 | 3,89109 Kč | 15 564,36 Kč |
| 6 000 | 3,78034 Kč | 22 682,04 Kč |
| 10 000 | 3,65762 Kč | 36 576,20 Kč |
| 14 000 | 3,58586 Kč | 50 202,04 Kč |
| 20 000 | 3,51685 Kč | 70 337,00 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

