4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.1Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D475X9035B2TE3

DigiKey Part Number
718-293D475X9035B2TE3TR-ND - Tape & Reel (TR)
718-293D475X9035B2TE3CT-ND - Cut Tape (CT)
718-293D475X9035B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D475X9035B2TE3
Description
293D475X9035B2TE3
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.1Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.1Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B475K035ATKEMET3 986399-10431-1-ND26,67000 KčDirect
TAJB475K035RNJKYOCERA AVX689478-1691-1-ND10,50000 KčDirect
In-Stock: 372
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
109,89000 Kč98,90 Kč
507,56760 Kč378,38 Kč
1006,85370 Kč685,37 Kč
5005,64636 Kč2 823,18 Kč
1 0005,27323 Kč5 273,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,96634 Kč9 932,68 Kč
4 0004,71379 Kč18 855,16 Kč
6 0004,58722 Kč27 523,32 Kč
10 0004,44698 Kč44 469,80 Kč
14 0004,36499 Kč61 109,86 Kč
20 0004,28611 Kč85 722,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč