
TR3B475K035C0700 | |
|---|---|
DigiKey Part Number | 718-1767-2-ND - Tape & Reel (TR) 718-1767-1-ND - Cut Tape (CT) 718-1767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B475K035C0700 |
Description | CAP TANT 4.7UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B475K035C0700 Models |
Category | ESR (Equivalent Series Resistance) 700mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB475K035RNJ | KYOCERA AVX | 689 | 478-1691-1-ND | 10,50000 Kč | Similar |
| TPSB475K035R1500 | KYOCERA AVX | 2 077 | 478-TPSB475K035R1500CT-ND | 14,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 18,45700 Kč | 184,57 Kč |
| 50 | 14,58940 Kč | 729,47 Kč |
| 100 | 13,39460 Kč | 1 339,46 Kč |
| 500 | 11,37966 Kč | 5 689,83 Kč |
| 1 000 | 10,75623 Kč | 10 756,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,24304 Kč | 20 486,08 Kč |
| 4 000 | 9,82045 Kč | 39 281,80 Kč |
| 6 000 | 9,60869 Kč | 57 652,14 Kč |
| 10 000 | 9,37403 Kč | 93 740,30 Kč |
| 14 000 | 9,23675 Kč | 129 314,50 Kč |
| 20 000 | 9,10472 Kč | 182 094,40 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |

