


TPSB475K035R1500 | |
|---|---|
DigiKey Part Number | 478-TPSB475K035R1500TR-ND - Tape & Reel (TR) 478-TPSB475K035R1500CT-ND - Cut Tape (CT) 478-TPSB475K035R1500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB475K035R1500 |
Description | CAP TANT 4.7UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 1.5Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 50 | 8,53780 Kč | 426,89 Kč |
| 100 | 7,31990 Kč | 731,99 Kč |
| 500 | 5,79460 Kč | 2 897,30 Kč |
| 1 000 | 4,87952 Kč | 4 879,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,21210 Kč | 8 424,20 Kč |
| 4 000 | 3,98715 Kč | 15 948,60 Kč |
| 6 000 | 3,87448 Kč | 23 246,88 Kč |
| 10 000 | 3,74959 Kč | 37 495,90 Kč |
| 14 000 | 3,67659 Kč | 51 472,26 Kč |
| 20 000 | 3,60635 Kč | 72 127,00 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

