Direct
Direct
Similar
Similar
Similar



TPSB475K035A1500 | |
|---|---|
DigiKey Part Number | TPSB475K035A1500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSB475K035A1500 |
Description | CAP TANT 4.7UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 1.5Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB475K035R1500 | KYOCERA AVX | 2 077 | 478-TPSB475K035R1500CT-ND | 14,49000 Kč | Direct |
| TPSB475K035Y1500 | KYOCERA AVX | 0 | TPSB475K035Y1500-ND | 7,20824 Kč | Direct |
| TAJB475K035RNJ | KYOCERA AVX | 689 | 478-1691-1-ND | 10,50000 Kč | Similar |
| TPSB475K035R0700 | KYOCERA AVX | 0 | 478-3106-1-ND | 21,84000 Kč | Similar |
| TR3B475K035C0700 | Vishay Sprague | 4 515 | 718-1767-1-ND | 28,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 14,97199 Kč | 149 719,90 Kč |
| Unit Price without VAT: | 14,97199 Kč |
|---|---|
| Unit Price with VAT: | 18,11611 Kč |



