TCN4107M035R0100E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 123,05000 Kč
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 1 027
Unit Price: 97,01000 Kč
Datasheet
100 µF Molded Tantalum Polymer Capacitor 35 V 2924 (7361 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCN4107M035R0100E

DigiKey Part Number
478-TCN4107M035R0100ETR-ND - Tape & Reel (TR)
478-TCN4107M035R0100ECT-ND - Cut Tape (CT)
478-TCN4107M035R0100EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCN4107M035R0100E
Description
CAP TANT POLY 100UF 35V 2924
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 35 V 2924 (7361 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2924 (7361 Metric)
Capacitance
100 µF
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
35 V
Manufacturer Size Code
4
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCN4107M035R0100KYOCERA AVX0478-9993-1-ND123,05000 KčParametric Equivalent
T52M1107M035C0100Vishay Polytech1 0273581-T52M1107M035C0100CT-ND97,01000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1123,05000 Kč123,05 Kč
1089,72400 Kč897,24 Kč
5076,45800 Kč3 822,90 Kč
10072,35490 Kč7 235,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80063,90426 Kč51 123,41 Kč
2 40061,07233 Kč146 573,59 Kč
Manufacturers Standard Package
Unit Price without VAT:123,05000 Kč
Unit Price with VAT:148,89050 Kč