TCJY337M004R0040E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 1 459
Unit Price: 1,53000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 2,65000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 8 393
Unit Price: 1,61000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,41039 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,24183 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,39092 Kč

Parametric Equivalent


KEMET
In Stock: 1 526
Unit Price: 1,99000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,92406 Kč

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,81594 Kč

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,80306 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,80306 Kč

Parametric Equivalent


KEMET
In Stock: 1 663
Unit Price: 1,75000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,75517 Kč

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,78740 Kč
330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJY337M004R0040E

DigiKey Part Number
478-13354-2-ND - Tape & Reel (TR)
478-13354-1-ND - Cut Tape (CT)
478-13354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJY337M004R0040E
Description
CAP TANT POLY 330UF 4V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,27000 Kč56,27 Kč
1038,72000 Kč387,20 Kč
5031,74900 Kč1 587,45 Kč
10029,59460 Kč2 959,46 Kč
50025,95142 Kč12 975,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,82384 Kč24 823,84 Kč
3 00023,43006 Kč70 290,18 Kč
5 00022,91424 Kč114 571,20 Kč
Manufacturers Standard Package
Unit Price without VAT:56,27000 Kč
Unit Price with VAT:68,08670 Kč