T520V337M004AHE040 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 34,36500 Kč

Parametric Equivalent


KEMET
In Stock: 1 526
Unit Price: 49,14000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 22,82950 Kč

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 20,15892 Kč

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 44,54726 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 44,54726 Kč

Parametric Equivalent


KEMET
In Stock: 1 663
Unit Price: 43,26000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 18,65756 Kč

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 19,45360 Kč

Parametric Equivalent


KEMET
In Stock: 990
Unit Price: 78,74000 Kč
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 800
Unit Price: 42,00000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1 459
Unit Price: 37,80000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 56,27000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 65,51000 Kč
Datasheet
330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520V337M004AHE040

DigiKey Part Number
399-T520V337M004AHE040TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520V337M004AHE040
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520V337M004AHE040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00030,68123 Kč30 681,23 Kč
Manufacturers Standard Package
Unit Price without VAT:30,68123 Kč
Unit Price with VAT:37,12429 Kč