Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCJY337M004R0040E | |
|---|---|
DigiKey Part Number | 478-13354-2-ND - Tape & Reel (TR) 478-13354-1-ND - Cut Tape (CT) 478-13354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY337M004R0040E |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 38,72000 Kč | 387,20 Kč |
| 50 | 31,74900 Kč | 1 587,45 Kč |
| 100 | 29,59460 Kč | 2 959,46 Kč |
| 500 | 25,95142 Kč | 12 975,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,82384 Kč | 24 823,84 Kč |
| 3 000 | 23,43006 Kč | 70 290,18 Kč |
| 5 000 | 22,91424 Kč | 114 571,20 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |







