
MG052S14A300DP | |
---|---|
DigiKey Part Number | 478-MG052S14A300DPTR-ND - Tape & Reel (TR) 478-MG052S14A300DPCT-ND - Cut Tape (CT) 478-MG052S14A300DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MG052S14A300DP |
Description | TVS DIODE 14VWM 32VC 0508 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32V Clamp 30A Ipp Tvs Diode Surface Mount 0508 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 17.55V | |
Voltage - Clamping (Max) @ Ipp | 32V | |
Current - Peak Pulse (10/1000µs) | 30A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 425pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,16000 Kč | 29,16 Kč |
10 | 26,07900 Kč | 260,79 Kč |
100 | 20,33420 Kč | 2 033,42 Kč |
500 | 16,79732 Kč | 8 398,66 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 12,14389 Kč | 12 143,89 Kč |
2 000 | 12,01391 Kč | 24 027,82 Kč |
3 000 | 11,90101 Kč | 35 703,03 Kč |
5 000 | 10,62588 Kč | 53 129,40 Kč |
Unit Price without VAT: | 29,16000 Kč |
---|---|
Unit Price with VAT: | 35,28360 Kč |