SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23

ESD27VT2BHE3-TP

DigiKey Part Number
353-ESD27VT2BHE3-TPTR-ND - Tape & Reel (TR)
353-ESD27VT2BHE3-TPCT-ND - Cut Tape (CT)
353-ESD27VT2BHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD27VT2BHE3-TP
Description
TVS DIODE 27VWM 70VC SOT23
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
70V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
27V (Max)
Voltage - Breakdown (Min)
31V
Voltage - Clamping (Max) @ Ipp
70V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
420W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
13pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 326
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,47000 Kč5,47 Kč
103,41000 Kč34,10 Kč
1002,13030 Kč213,03 Kč
5001,56528 Kč782,64 Kč
1 0001,54718 Kč1 547,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,27900 Kč3 837,00 Kč
6 0001,03145 Kč6 188,70 Kč
9 0000,82095 Kč7 388,55 Kč
15 0000,81043 Kč12 156,45 Kč
21 0000,79990 Kč16 797,90 Kč
30 0000,78390 Kč23 517,00 Kč
75 0000,68728 Kč51 546,00 Kč
300 0000,65781 Kč197 343,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,47000 Kč
Unit Price with VAT:6,61870 Kč