DRQ74 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRQ74-151-R

DigiKey Part Number
283-DRQ74-151-RTR-ND - Tape & Reel (TR)
283-DRQ74-151-RCT-ND - Cut Tape (CT)
283-DRQ74-151-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRQ74-151-R
Description
INDUCT ARRAY 2 COIL 150UH SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 600 µH Inductance - Connected in Series 150 µH Inductance - Connected in Parallel 591mOhm DC Resistance (DCR) - Parallel 690 mA Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ74-151-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
150 µH
Inductance - Connected In Series
600 µH
Tolerance
±20%
Current Rating - Parallel
690 mA
Current Rating - Series
346 mA
Current Saturation - Parallel
810 mA
Current Saturation - Series
410 mA
DC Resistance (DCR) - Parallel
591mOhm
DC Resistance (DCR) - Series
2.37Ohm
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height
0.175" (4.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 160
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,68000 Kč25,68 Kč
1021,13400 Kč211,34 Kč
10017,37470 Kč1 737,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 10012,31961 Kč13 551,57 Kč
Manufacturers Standard Package
Unit Price without VAT:25,68000 Kč
Unit Price with VAT:31,07280 Kč