
M310220 | |
|---|---|
DigiKey Part Number | 478-M310220TR-ND - Tape & Reel (TR) 478-M310220CT-ND - Cut Tape (CT) 478-M310220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M310220 |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | M310220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.02 | |
Return Loss | - | |
Gain | -1.3dB | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.08mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| 10 | 18,58700 Kč | 185,87 Kč |
| 25 | 16,81480 Kč | 420,37 Kč |
| 100 | 14,86970 Kč | 1 486,97 Kč |
| 250 | 13,94352 Kč | 3 485,88 Kč |
| 500 | 13,38444 Kč | 6 692,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,18277 Kč | 13 182,77 Kč |
| 2 000 | 12,79661 Kč | 25 593,22 Kč |
| 3 000 | 12,60320 Kč | 37 809,60 Kč |
| 5 000 | 12,38889 Kč | 61 944,45 Kč |
| 7 000 | 12,26370 Kč | 85 845,90 Kč |
| 10 000 | 12,14320 Kč | 121 432,00 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |








