



2108838-1 | |
|---|---|
DigiKey Part Number | 17-2108838-1TR-ND - Tape & Reel (TR) 17-2108838-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2108838-1 |
Description | CHIP ANT., SMD, BT/WI-FI 2.4GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2108838-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2:1 | |
Return Loss | - | |
Gain | 2.4dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,21000 Kč | 24,21 Kč |
| 10 | 17,47200 Kč | 174,72 Kč |
| 25 | 15,79600 Kč | 394,90 Kč |
| 100 | 13,95190 Kč | 1 395,19 Kč |
| 250 | 13,07288 Kč | 3 268,22 Kč |
| 500 | 12,54328 Kč | 6 271,64 Kč |
| 1 000 | 12,10733 Kč | 12 107,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,32924 Kč | 20 658,48 Kč |
| Unit Price without VAT: | 24,21000 Kč |
|---|---|
| Unit Price with VAT: | 29,29410 Kč |







