
ISOM3-275-B-L1 | |
|---|---|
DigiKey Part Number | 118-ISOM3-275-B-L1-ND |
Manufacturer | |
Manufacturer Product Number | ISOM3-275-B-L1 |
Description | TVS DEVICE GDT/MOV 730V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit 730V Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Voltage - Clamping | 730V | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Supplier Device Package | Radial, Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,72439 Kč | 63 621,95 Kč |
| Unit Price without VAT: | 12,72439 Kč |
|---|---|
| Unit Price with VAT: | 15,39651 Kč |




