
M310220-01 | |
|---|---|
DigiKey Part Number | 478-M310220-01-ND |
Manufacturer | |
Manufacturer Product Number | M310220-01 |
Description | EVAL BOARD FOR M310220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M310220 - Antenna 2.4GHz ~ 2.485GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Antenna | |
Frequency | 2.4GHz ~ 2.485GHz | |
Contents | Board(s) | |
Antenna Type | Chip Antenna(s) On-Board | |
Utilized IC / Part | M310220 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,72000 Kč | 575,72 Kč |
| 10 | 463,73200 Kč | 4 637,32 Kč |
| 25 | 435,76880 Kč | 10 894,22 Kč |
| 100 | 405,03150 Kč | 40 503,15 Kč |
| 250 | 390,38320 Kč | 97 595,80 Kč |
| 500 | 381,55314 Kč | 190 776,57 Kč |
| Unit Price without VAT: | 575,72000 Kč |
|---|---|
| Unit Price with VAT: | 696,62120 Kč |


