Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

KGM15AR72A682KM | |
|---|---|
DigiKey Part Number | 478-KGM15AR72A682KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15AR72A682KM |
Description | CAP CER 6800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR72A682KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR72A682JM | KYOCERA AVX | 0 | 478-KGM15AR72A682JMTR-ND | 0,91788 Kč | Upgrade |
| 06031C682K4T4A | KYOCERA AVX | 0 | 478-KAM15AR72A682KMTR-ND | 0,24568 Kč | Parametric Equivalent |
| 06031C682K4Z2A | KYOCERA AVX | 0 | 478-KAF15AR72A682KTTR-ND | 1,33558 Kč | Parametric Equivalent |
| KAM15AR72A682KT | KYOCERA AVX | 59 484 | 478-KAM15AR72A682KTCT-ND | 2,10000 Kč | Parametric Equivalent |
| KGF15AR72A682KT | KYOCERA AVX | 4 254 | 478-KGF15AR72A682KTCT-ND | 4,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,72316 Kč | 10 847,40 Kč |
| Unit Price without VAT: | 0,72316 Kč |
|---|---|
| Unit Price with VAT: | 0,87502 Kč |









