
GRM188R72A682KA01D | |
|---|---|
DigiKey Part Number | 490-13366-2-ND - Tape & Reel (TR) 490-13366-1-ND - Cut Tape (CT) 490-13366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72A682KA01D |
Description | CAP CER 6800PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72A682KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C682K1RACTU | KEMET | 7 312 | 399-C0603C682K1RACTUCT-ND | 6,51000 Kč | Direct |
| C1608X7R2A682K080AA | TDK | 13 992 | 445-4424-1-ND | 2,10000 Kč | Direct |
| KGM15AR72A682KM | KYOCERA AVX | 0 | 478-KGM15AR72A682KMTR-ND | 0,72316 Kč | Direct |
| KGM15AR72A682KT | KYOCERA AVX | 38 480 | 478-KGM15AR72A682KTCT-ND | 3,99000 Kč | Direct |
| C0603C682J1RACTU | KEMET | 492 | 399-C0603C682J1RACTUCT-ND | 8,61000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 50 | 0,95340 Kč | 47,67 Kč |
| 100 | 0,82310 Kč | 82,31 Kč |
| 500 | 0,60852 Kč | 304,26 Kč |
| 1 000 | 0,54217 Kč | 542,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,43067 Kč | 1 722,68 Kč |
| 8 000 | 0,39508 Kč | 3 160,64 Kč |
| 12 000 | 0,37725 Kč | 4 527,00 Kč |
| 20 000 | 0,35752 Kč | 7 150,40 Kč |
| 28 000 | 0,34599 Kč | 9 687,72 Kč |
| 40 000 | 0,33490 Kč | 13 396,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

