Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

KGM15AR72A682JM | |
|---|---|
DigiKey Part Number | 478-KGM15AR72A682JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15AR72A682JM |
Description | CAP CER 6800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR72A682JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15AR72A682JT | KYOCERA AVX | 0 | 478-KAM15AR72A682JTTR-ND | 1,14271 Kč | Parametric Equivalent |
| KGM15AR72A682JT | KYOCERA AVX | 4 072 | 478-KGM15AR72A682JTCT-ND | 5,04000 Kč | Parametric Equivalent |
| LD031C682JAB2A | KYOCERA AVX | 0 | 478-LD031C682JAB2ATR-ND | 3,30485 Kč | Parametric Equivalent |
| C0603C682J1RACTU | KEMET | 492 | 399-C0603C682J1RACTUCT-ND | 8,61000 Kč | Direct |
| VJ0603Y682JXBCW1BC | Vishay Vitramon | 0 | VJ0603Y682JXBCW1BC-ND | 0,77273 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,91788 Kč | 13 768,20 Kč |
| Unit Price without VAT: | 0,91788 Kč |
|---|---|
| Unit Price with VAT: | 1,11063 Kč |






