Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LD031C682JAB2A | |
|---|---|
DigiKey Part Number | 478-LD031C682JAB2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD031C682JAB2A |
Description | CAP CER 6800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD031C682JAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15AR72A682JT | KYOCERA AVX | 0 | 478-KAM15AR72A682JTTR-ND | 0,04625 Kč | Parametric Equivalent |
| KGM15AR72A682JM | KYOCERA AVX | 0 | 478-KGM15AR72A682JMTR-ND | 0,03715 Kč | Parametric Equivalent |
| KGM15AR72A682JT | KYOCERA AVX | 4 072 | 478-KGM15AR72A682JTCT-ND | 0,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 3,30485 Kč | 26 438,80 Kč |
| Unit Price without VAT: | 3,30485 Kč |
|---|---|
| Unit Price with VAT: | 3,99887 Kč |



