Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603Y682JXBPW1BC | |
|---|---|
DigiKey Part Number | VJ0603Y682JXBPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y682JXBPW1BC |
Description | CAP CER 6800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y682JXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y682JXBAC | Vishay Vitramon | 0 | VJ0603Y682JXBAC-ND | 0,49524 Kč | Upgrade |
| VJ0603Y682JXBAP | Vishay Vitramon | 0 | VJ0603Y682JXBAP-ND | 0,48663 Kč | Upgrade |
| VJ0603Y682JXBCW1BC | Vishay Vitramon | 0 | VJ0603Y682JXBCW1BC-ND | 0,23331 Kč | Parametric Equivalent |
| KGM15AR72A682JM | KYOCERA AVX | 0 | 478-KGM15AR72A682JMTR-ND | 0,27714 Kč | Direct |
| KGM15AR72A682JT | KYOCERA AVX | 4 072 | 478-KGM15AR72A682JTCT-ND | 1,52000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,67583 Kč | 10 137,45 Kč |
| Unit Price without VAT: | 0,67583 Kč |
|---|---|
| Unit Price with VAT: | 0,81775 Kč |






