0603B682J101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 492
Unit Price: 8,61000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,61616 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,49876 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,98221 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,49876 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,77273 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,67583 Kč
Datasheet
6800 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B682J101CT

DigiKey Part Number
1292-0603B682J101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603B682J101CT
Description
CAP CER 6800PF 100V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B682J101CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C682J1RACTUKEMET492399-C0603C682J1RACTUCT-ND8,61000 KčParametric Equivalent
C0603C682J1RECAUTOKEMET0C0603C682J1RECAUTO-ND0,61616 KčParametric Equivalent
C0603C682J1RECTUKEMET0399-C0603C682J1RECTUTR-ND0,49876 KčParametric Equivalent
C0603X682J1RECAUTOKEMET0C0603X682J1RECAUTO-ND0,98221 KčParametric Equivalent
C0603X682J1RECTUKEMET0399-C0603X682J1RECTUTR-ND0,49876 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,11486 Kč459,44 Kč
Manufacturers Standard Package
Unit Price without VAT:0,11486 Kč
Unit Price with VAT:0,13898 Kč