KGM15ACG2A150JT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 23 203
Unit Price: 8,82000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2 963
Unit Price: 8,40000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,67002 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 3,99000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,22693 Kč
Datasheet

Direct


Walsin Technology Corporation
In Stock: 2 636
Unit Price: 2,10000 Kč
Datasheet

Direct


KEMET
In Stock: 728
Unit Price: 5,46000 Kč
Datasheet

Direct


TDK
In Stock: 4 442
Unit Price: 2,94000 Kč
Datasheet

Direct


TDK
In Stock: 7 198
Unit Price: 3,99000 Kč
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,21961 Kč
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 672 425
Unit Price: 2,52000 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 4 000
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,45704 Kč
Datasheet
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A150JT

DigiKey Part Number
478-KGM15ACG2A150JTTR-ND - Tape & Reel (TR)
478-KGM15ACG2A150JTCT-ND - Cut Tape (CT)
478-KGM15ACG2A150JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG2A150JT
Description
CAP CER 15PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A150JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG2A150FTKYOCERA AVX23 203478-KGM15ACG2A150FTCT-ND8,82000 KčUpgrade
KGM15ACG2A150GTKYOCERA AVX2 963478-KGM15ACG2A150GTCT-ND8,40000 KčUpgrade
06031A150J4T4AKYOCERA AVX0478-KAM15ACG2A150JMTR-ND0,67002 KčParametric Equivalent
KAM15ACG2A150JTKYOCERA AVX0478-KAM15ACG2A150JTCT-ND3,99000 KčParametric Equivalent
KGM15ACG2A150JMKYOCERA AVX0478-KGM15ACG2A150JMTR-ND0,22693 KčParametric Equivalent
Available To Order
Factory Stock: 20 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,98700 Kč9,87 Kč
500,67200 Kč33,60 Kč
1000,57530 Kč57,53 Kč
5000,41744 Kč208,72 Kč
1 0000,36893 Kč368,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,29670 Kč1 186,80 Kč
8 0000,26993 Kč2 159,44 Kč
12 0000,25654 Kč3 078,48 Kč
20 0000,24172 Kč4 834,40 Kč
28 0000,23306 Kč6 525,68 Kč
40 0000,22473 Kč8 989,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč