15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A150JA01D

DigiKey Part Number
490-1331-2-ND - Tape & Reel (TR)
490-1331-1-ND - Cut Tape (CT)
490-1331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A150JA01D
Description
CAP CER 15PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A150JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A150JA16DMurata Electronics33 788490-4941-1-ND2,10000 KčParametric Equivalent
GCM1885C2A150JA16JMurata Electronics0GCM1885C2A150JA16J-ND0,19289 KčParametric Equivalent
C1608NP02A150J080AATDK7 198445-14110-1-ND3,99000 KčDirect
KGM15ACG2A150JMKYOCERA AVX0478-KGM15ACG2A150JMTR-ND0,22693 KčDirect
KGM15ACG2A150JTKYOCERA AVX0478-KGM15ACG2A150JTCT-ND2,10000 KčDirect
In-Stock: 672 425
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,34400 Kč13,44 Kč
500,92820 Kč46,41 Kč
1000,80420 Kč80,42 Kč
5000,59256 Kč296,28 Kč
1 0000,52768 Kč527,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,41870 Kč1 674,80 Kč
8 0000,38384 Kč3 070,72 Kč
12 0000,36640 Kč4 396,80 Kč
20 0000,34710 Kč6 942,00 Kč
28 0000,33582 Kč9 402,96 Kč
40 0000,32497 Kč12 998,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč