06031A150J4T4A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 3,99000 Kč
Datasheet

Direct


YAGEO
In Stock: 41
Unit Price: 2,73000 Kč
Datasheet

Direct


TDK
In Stock: 7 298
Unit Price: 3,15000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 73 765
Unit Price: 2,10000 Kč
Datasheet
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031A150J4T4A

DigiKey Part Number
478-KAM15ACG2A150JMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06031A150J4T4A
Description
CAP CER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031A150J4T4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAM15ACG2A150JTKYOCERA AVX0478-KAM15ACG2A150JTCT-ND3,99000 KčParametric Equivalent
AC0603JRNPO0BN150YAGEO4113-AC0603JRNPO0BN150CT-ND2,73000 KčDirect
CGA3E2C0G2A150J080AATDK7 298445-12320-1-ND3,15000 KčDirect
CL10C150JC81PNCSamsung Electro-Mechanics73 7651276-CL10C150JC81PNCCT-ND2,10000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,67002 Kč10 050,30 Kč
Manufacturers Standard Package
Unit Price without VAT:0,67002 Kč
Unit Price with VAT:0,81072 Kč