
AC0603JRNPO0BN150 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPO0BN150TR-ND - Tape & Reel (TR) 13-AC0603JRNPO0BN150CT-ND - Cut Tape (CT) 13-AC0603JRNPO0BN150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO0BN150 |
Description | CAP CER 15PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO0BN150 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2NP02A150J080AA | TDK | 5 999 | 445-12351-1-ND | 3,99000 Kč | Upgrade |
| C0603C150J1GACAUTO | KEMET | 2 550 | 399-15857-1-ND | 6,09000 Kč | Parametric Equivalent |
| CGA3E2C0G2A150J080AA | TDK | 7 298 | 445-12320-1-ND | 3,15000 Kč | Parametric Equivalent |
| CL10C150JC81PNC | Samsung Electro-Mechanics | 73 765 | 1276-CL10C150JC81PNCCT-ND | 2,10000 Kč | Parametric Equivalent |
| GCM1885C2A150JA16D | Murata Electronics | 33 788 | 490-4941-1-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 50 | 1,04580 Kč | 52,29 Kč |
| 100 | 0,90500 Kč | 90,50 Kč |
| 500 | 0,67194 Kč | 335,97 Kč |
| 1 000 | 0,60033 Kč | 600,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,46957 Kč | 1 878,28 Kč |
| 8 000 | 0,43169 Kč | 3 453,52 Kč |
| 12 000 | 0,41273 Kč | 4 952,76 Kč |
| 20 000 | 0,39174 Kč | 7 834,80 Kč |
| 28 000 | 0,37946 Kč | 10 624,88 Kč |
| 40 000 | 0,36767 Kč | 14 706,80 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

