
C0603C150J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C150J1GACTUTR-ND - Tape & Reel (TR) 399-C0603C150J1GACTUCT-ND - Cut Tape (CT) 399-C0603C150J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C150J1GACTU |
Description | CAP CER 15PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C150J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C150J2GACTU | KEMET | 8 404 | 399-14489-1-ND | 6,30000 Kč | Upgrade |
| C1608C0G2A150J080AA | TDK | 4 442 | 445-14008-1-ND | 2,94000 Kč | Direct |
| C1608NP02A150J080AA | TDK | 7 198 | 445-14110-1-ND | 3,99000 Kč | Direct |
| GRM1885C2A150JA01D | Murata Electronics | 672 425 | 490-1331-1-ND | 2,52000 Kč | Direct |
| KGM15ACG2A150JT | KYOCERA AVX | 0 | 478-KGM15ACG2A150JTCT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 50 | 2,33500 Kč | 116,75 Kč |
| 100 | 2,05990 Kč | 205,99 Kč |
| 500 | 1,59500 Kč | 797,50 Kč |
| 1 000 | 1,45180 Kč | 1 451,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,23757 Kč | 4 950,28 Kč |
| 8 000 | 1,15807 Kč | 9 264,56 Kč |
| 12 000 | 1,11823 Kč | 13 418,76 Kč |
| 20 000 | 1,07412 Kč | 21 482,40 Kč |
| 28 000 | 1,04833 Kč | 29 353,24 Kč |
| 40 000 | 1,02353 Kč | 40 941,20 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

