
C0603C150J2GACTU | |
|---|---|
DigiKey Part Number | 399-14489-2-ND - Tape & Reel (TR) 399-14489-1-ND - Cut Tape (CT) 399-14489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C150J2GACTU |
Description | CAP CER 15PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C150J2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 50 | 2,72980 Kč | 136,49 Kč |
| 100 | 2,41480 Kč | 241,48 Kč |
| 500 | 1,88688 Kč | 943,44 Kč |
| 1 000 | 1,72373 Kč | 1 723,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,47952 Kč | 5 918,08 Kč |
| 8 000 | 1,38878 Kč | 11 110,24 Kč |
| 12 000 | 1,34336 Kč | 16 120,32 Kč |
| 20 000 | 1,29304 Kč | 25 860,80 Kč |
| 28 000 | 1,26361 Kč | 35 381,08 Kč |
| 40 000 | 1,23531 Kč | 49 412,40 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

