KAM15ACG1H121JT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 2,31220 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 2,31220 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11 842
Unit Price: 3,99000 Kč
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 4,74334 Kč
Datasheet

Direct


YAGEO
In Stock: 18 690
Unit Price: 2,52000 Kč
Datasheet

Direct


KEMET
In Stock: 71 187
Unit Price: 2,31000 Kč
Datasheet

Direct


TDK
In Stock: 3 561
Unit Price: 2,94000 Kč
Datasheet

Direct


TDK
In Stock: 4 711
Unit Price: 2,52000 Kč
Datasheet

Direct


TDK
In Stock: 7 084
Unit Price: 4,83000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 32 196
Unit Price: 3,57000 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 15,72829 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 8,23935 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 15,72829 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 8,23935 Kč
Datasheet
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15ACG1H121JT

DigiKey Part Number
478-KAM15ACG1H121JTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KAM15ACG1H121JT
Description
CAP CER 120PF 50V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15ACG1H121JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAM15ACG1H121FTKYOCERA AVX0478-KAM15ACG1H121FTTR-ND2,31220 KčUpgrade
KAM15ACG2A121FTKYOCERA AVX0478-KAM15ACG2A121FTTR-ND2,31220 KčUpgrade
KAM15ACG2A121JTKYOCERA AVX11 842478-KAM15ACG2A121JTCT-ND3,99000 KčUpgrade
0603J0500121JATKnowles Syfer00603J0500121JAT-ND4,74334 KčDirect
AC0603JRNPO9BN121YAGEO18 69013-AC0603JRNPO9BN121CT-ND2,52000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,78367 Kč6 269,36 Kč
Unit Price without VAT:0,78367 Kč
Unit Price with VAT:0,94824 Kč