
CGA3E2C0G1H121J080AA | |
|---|---|
DigiKey Part Number | 445-5641-2-ND - Tape & Reel (TR) 445-5641-1-ND - Cut Tape (CT) 445-5641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H121J080AA |
Description | CAP CER 120PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H121J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2NP01H121J080AA | TDK | 4 711 | 445-12389-1-ND | 2,52000 Kč | Direct |
| CGA3E2NP02A121J080AA | TDK | 4 000 | 445-12348-2-ND | 0,56369 Kč | Upgrade |
| CGA3E3C0G2E121J080AA | TDK | 913 | 445-5739-1-ND | 2,31000 Kč | Upgrade |
| C0603C121J5GACAUTO | KEMET | 71 187 | 399-6857-1-ND | 2,31000 Kč | Direct |
| GCM1885C1H121JA16D | Murata Electronics | 32 196 | 490-11957-1-ND | 3,57000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 50 | 1,17580 Kč | 58,79 Kč |
| 100 | 1,02050 Kč | 102,05 Kč |
| 500 | 0,76264 Kč | 381,32 Kč |
| 1 000 | 0,68327 Kč | 683,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,54815 Kč | 2 192,60 Kč |
| 8 000 | 0,50532 Kč | 4 042,56 Kč |
| 12 000 | 0,48388 Kč | 5 806,56 Kč |
| 20 000 | 0,46013 Kč | 9 202,60 Kč |
| 28 000 | 0,44625 Kč | 12 495,00 Kč |
| 40 000 | 0,43291 Kč | 17 316,40 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

