
CGA3E2NP01H121J080AA | |
|---|---|
DigiKey Part Number | 445-12389-2-ND - Tape & Reel (TR) 445-12389-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H121J080AA |
Description | CAP CER 120PF 50V NP0 0603 |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H121J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G1H121J080AA | TDK | 3 561 | 445-5641-1-ND | 2,94000 Kč | Direct |
| CGA3E2NP02A121J080AA | TDK | 4 000 | 445-12348-2-ND | 0,56369 Kč | Upgrade |
| CGA3E3C0G2E121J080AA | TDK | 913 | 445-5739-1-ND | 2,31000 Kč | Upgrade |
| C0603C121J5GACAUTO | KEMET | 71 187 | 399-6857-1-ND | 2,31000 Kč | Direct |
| GCM1885C1H121JA16D | Murata Electronics | 32 196 | 490-11957-1-ND | 3,57000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,42800 Kč | 14,28 Kč |
| 50 | 0,99120 Kč | 49,56 Kč |
| 100 | 0,85880 Kč | 85,88 Kč |
| 500 | 0,63666 Kč | 318,33 Kč |
| 1 000 | 0,56842 Kč | 568,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,43928 Kč | 1 757,12 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

