
AC0603JRNPO9BN121 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPO9BN121TR-ND - Tape & Reel (TR) 13-AC0603JRNPO9BN121CT-ND - Cut Tape (CT) 13-AC0603JRNPO9BN121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO9BN121 |
Description | CAP CER 120PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO9BN121 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 50 | 0,94920 Kč | 47,46 Kč |
| 100 | 0,82310 Kč | 82,31 Kč |
| 500 | 0,60726 Kč | 303,63 Kč |
| 1 000 | 0,54133 Kč | 541,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,42143 Kč | 1 685,72 Kč |
| 8 000 | 0,38660 Kč | 3 092,80 Kč |
| 12 000 | 0,36915 Kč | 4 429,80 Kč |
| 20 000 | 0,34983 Kč | 6 996,60 Kč |
| 28 000 | 0,33854 Kč | 9 479,12 Kč |
| 40 000 | 0,32768 Kč | 13 107,20 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

