
CX3225GB12000H0KPSC1 | |
|---|---|
DigiKey Part Number | 478-CX3225GB12000H0KPSC1TR-ND - Tape & Reel (TR) 478-CX3225GB12000H0KPSC1CT-ND - Cut Tape (CT) 478-CX3225GB12000H0KPSC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GB12000H0KPSC1 |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,73800 Kč | 117,38 Kč |
| 25 | 11,11200 Kč | 277,80 Kč |
| 50 | 10,65020 Kč | 532,51 Kč |
| 100 | 10,20920 Kč | 1 020,92 Kč |
| 250 | 9,65404 Kč | 2 413,51 Kč |
| 500 | 9,25424 Kč | 4 627,12 Kč |
| 1 000 | 8,87145 Kč | 8 871,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,52568 Kč | 25 577,04 Kč |
| 6 000 | 8,17333 Kč | 49 039,98 Kč |
| 9 000 | 7,97413 Kč | 71 767,17 Kč |
| 15 000 | 7,73018 Kč | 115 952,70 Kč |
| 21 000 | 7,57369 Kč | 159 047,49 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |











