Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AU025A300FA72A | |
|---|---|
DigiKey Part Number | 478-AU025A300FA72ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU025A300FA72A |
Description | LD SERIES |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.56mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A300F4T2A | KYOCERA AVX | 0 | 478-04025A300F4T2ATR-ND | 1,02722 Kč | Parametric Equivalent |
| 04025A300FAT2A | KYOCERA AVX | 0 | 04025A300FAT2A-ND | 0,79339 Kč | Parametric Equivalent |
| 04025U300F4T2A | KYOCERA AVX | 0 | 478-KAQ05ACG1H300FHTR-ND | 1,80967 Kč | Parametric Equivalent |
| KGQ05FCG1H300FN | KYOCERA AVX | 0 | 478-KGQ05FCG1H300FNTR-ND | 1,62937 Kč | Parametric Equivalent |
| C0402C300F5GACTU | KEMET | 0 | 399-C0402C300F5GACTUTR-ND | 11,47675 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 26,68000 Kč | 533 600,00 Kč |
| Unit Price without VAT: | 26,68000 Kč |
|---|---|
| Unit Price with VAT: | 32,28280 Kč |









