Image for C0402T300F5GCL3884TU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402T300F5GCL3884TU

DigiKey Part Number
399-C0402T300F5GCL3884TUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402T300F5GCL3884TU
Description
30.0PF 50.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
30 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
COTS
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00042,17795 Kč421 779,50 Kč
Manufacturers Standard Package
Unit Price without VAT:42,17795 Kč
Unit Price with VAT:51,03532 Kč