Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04025A300FAT2A | |
|---|---|
DigiKey Part Number | 04025A300FAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025A300FAT2A |
Description | CAP CER 30PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A300FAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A300F4T2A | KYOCERA AVX | 0 | 478-04025A300F4T2ATR-ND | 0,04158 Kč | Parametric Equivalent |
| 04025U300F4T2A | KYOCERA AVX | 0 | 478-KAQ05ACG1H300FHTR-ND | 0,07325 Kč | Parametric Equivalent |
| AU025A300FA72A | KYOCERA AVX | 0 | 478-AU025A300FA72ATR-ND | 1,07988 Kč | Parametric Equivalent |
| KGQ05FCG1H300FN | KYOCERA AVX | 0 | 478-KGQ05FCG1H300FNTR-ND | 0,06595 Kč | Parametric Equivalent |
| C0402C300F5GACTU | KEMET | 0 | 399-C0402C300F5GACTUTR-ND | 0,46453 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,79339 Kč | 7 933,90 Kč |
| Unit Price without VAT: | 0,79339 Kč |
|---|---|
| Unit Price with VAT: | 0,96000 Kč |










