GCQ1555C1H300FB01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 100 648
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,16765 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 1,26748 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 19 841
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,17876 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,02722 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,80967 Kč
Datasheet
30 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H300FB01D

DigiKey Part Number
GCQ1555C1H300FB01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCQ1555C1H300FB01D
Description
CAP CER 30PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H300FB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H300FA16DMurata Electronics100 648490-GCM1555C1H300FA16DCT-ND2,10000 KčParametric Equivalent
GCM1555C1H300FA16JMurata Electronics0490-GCM1555C1H300FA16JTR-ND0,16765 KčParametric Equivalent
GCQ1555C1H300FB01JMurata Electronics0490-GCQ1555C1H300FB01JTR-ND1,26748 KčParametric Equivalent
GRT1555C1H300FA02DMurata Electronics19 841490-GRT1555C1H300FA02DCT-ND2,10000 KčParametric Equivalent
GRT1555C1H300FA02JMurata Electronics0490-GRT1555C1H300FA02JTR-ND0,17876 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,41430 Kč14 143,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,41430 Kč
Unit Price with VAT:1,71130 Kč