
GJM1555C1H300FB01D | |
|---|---|
DigiKey Part Number | 490-16379-2-ND - Tape & Reel (TR) 490-16379-1-ND - Cut Tape (CT) 490-16379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H300FB01D |
Description | CAP CER 30PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H300FB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 50 | 1,06660 Kč | 53,33 Kč |
| 100 | 0,92390 Kč | 92,39 Kč |
| 500 | 0,68664 Kč | 343,32 Kč |
| 1 000 | 0,61356 Kč | 613,56 Kč |
| 2 500 | 0,53662 Kč | 1 341,55 Kč |
| 5 000 | 0,49043 Kč | 2 452,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,43951 Kč | 4 395,10 Kč |
| 20 000 | 0,40916 Kč | 8 183,20 Kč |
| 30 000 | 0,39396 Kč | 11 818,80 Kč |
| 50 000 | 0,37712 Kč | 18 856,00 Kč |
| 70 000 | 0,36727 Kč | 25 708,90 Kč |
| 100 000 | 0,35781 Kč | 35 781,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

