AU023C103KA72A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 232 386
Unit Price: 2,10000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 5 470
Unit Price: 2,10000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 32 704
Unit Price: 6,93000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 17 137
Unit Price: 6,09000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 642 423
Unit Price: 2,10000 Kč
Datasheet

Direct


KEMET
In Stock: 1 254 771
Unit Price: 2,52000 Kč
Datasheet

Direct


YAGEO
In Stock: 1 604 232
Unit Price: 2,10000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 73 851
Unit Price: 2,10000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1 759 305
Unit Price: 2,10000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,04863 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,10064 Kč
Datasheet

Direct


Murata Electronics
In Stock: 5 486 300
Unit Price: 2,10000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 1 833 525
Unit Price: 2,10000 Kč
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: 4,20000 Kč
Datasheet
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU023C103KA72A

DigiKey Part Number
AU023C103KA72A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AU023C103KA72A
Description
CAP CER 10000PF 25V X7R 0402
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AU023C103KA72A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Gold Flash Termination
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 00022,31038 Kč446 207,60 Kč
Unit Price without VAT:22,31038 Kč
Unit Price with VAT:26,99556 Kč