
KGM05AR71E103KN | |
|---|---|
DigiKey Part Number | 478-KGM05AR71E103KNTR-ND - Tape & Reel (TR) 478-KGM05AR71E103KNCT-ND - Cut Tape (CT) 478-KGM05AR71E103KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71E103KN |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71E103KN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,56700 Kč | 5,67 Kč |
| 50 | 0,37800 Kč | 18,90 Kč |
| 100 | 0,32130 Kč | 32,13 Kč |
| 500 | 0,22720 Kč | 113,60 Kč |
| 1 000 | 0,19822 Kč | 198,22 Kč |
| 2 500 | 0,16773 Kč | 419,32 Kč |
| 5 000 | 0,14946 Kč | 747,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,06278 Kč | 3 139,00 Kč |
| 100 000 | 0,05765 Kč | 5 765,00 Kč |
| 150 000 | 0,05509 Kč | 8 263,50 Kč |
| 250 000 | 0,05224 Kč | 13 060,00 Kč |
| 350 000 | 0,05058 Kč | 17 703,00 Kč |
| 500 000 | 0,04898 Kč | 24 490,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

