


CL05B103KA5NFNC | |
|---|---|
DigiKey Part Number | 1276-1497-2-ND - Tape & Reel (TR) 1276-1497-1-ND - Cut Tape (CT) 1276-1497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B103KA5NFNC |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B103KA5NFNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 50 | 0,43680 Kč | 21,84 Kč |
| 100 | 0,37380 Kč | 37,38 Kč |
| 500 | 0,26458 Kč | 132,29 Kč |
| 1 000 | 0,23119 Kč | 231,19 Kč |
| 2 500 | 0,19646 Kč | 491,15 Kč |
| 5 000 | 0,17554 Kč | 877,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15841 Kč | 1 584,10 Kč |
| 20 000 | 0,14433 Kč | 2 886,60 Kč |
| 30 000 | 0,13729 Kč | 4 118,70 Kč |
| 50 000 | 0,12948 Kč | 6 474,00 Kč |
| 70 000 | 0,12493 Kč | 8 745,10 Kč |
| 100 000 | 0,12055 Kč | 12 055,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

