10000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71H103JH

DigiKey Part Number
478-KGM05AR71H103JHTR-ND - Tape & Reel (TR)
478-KGM05AR71H103JHCT-ND - Cut Tape (CT)
478-KGM05AR71H103JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71H103JH
Description
CAP CER 10000PF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71H103JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 137
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,57000 Kč35,70 Kč
502,58700 Kč129,35 Kč
1002,28880 Kč228,88 Kč
5001,78358 Kč891,79 Kč
1 0001,62755 Kč1 627,55 Kč
2 5001,46348 Kč3 658,70 Kč
5 0001,36458 Kč6 822,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,28323 Kč12 832,30 Kč
20 0001,21629 Kč24 325,80 Kč
30 0001,18275 Kč35 482,50 Kč
50 0001,14559 Kč57 279,50 Kč
70 0001,12386 Kč78 670,20 Kč
100 0001,10295 Kč110 295,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč