TDCF250W103K1GV001T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 22,31038 Kč
Datasheet

Direct


KEMET
In Stock: 1 254 771
Unit Price: 2,52000 Kč
Datasheet

Direct


YAGEO
In Stock: 1 604 257
Unit Price: 2,10000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 73 851
Unit Price: 2,10000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1 759 305
Unit Price: 2,10000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,04863 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,10064 Kč
Datasheet

Direct


Murata Electronics
In Stock: 5 486 300
Unit Price: 2,10000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 1 833 525
Unit Price: 2,10000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 232 386
Unit Price: 2,10000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 5 470
Unit Price: 2,10000 Kč
Datasheet

Direct


Taiyo Yuden
In Stock: 195 845
Unit Price: 2,10000 Kč

Direct


Vishay Vitramon
In Stock: 209 566
Unit Price: 6,93000 Kč
Datasheet

Upgrade


KEMET
In Stock: 300 830
Unit Price: 2,10000 Kč
Datasheet
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCF250W103K1GV001T

DigiKey Part Number
709-TDCF250W103K1GV001TTR-ND - Tape & Reel (TR)
709-TDCF250W103K1GV001TCT-ND - Cut Tape (CT)
709-TDCF250W103K1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDCF250W103K1GV001T
Description
CAP CER 10000PF 25V X7R 0402
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TDCF250W103K1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.025" (0.64mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes