Position Contact Connector IDC 12 AWG Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709177001591006

DigiKey Part Number
478-10597-2-ND - Tape & Reel (TR)
478-10597-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
709177001591006
Description
CONN CONTACT IDC 12AWG SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Position Contact Connector IDC 12 AWG Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact
Number of Positions
-
Cable Pitch
-
Board-Side Pitch
-
Row Spacing
-
Mounting Type
Surface Mount
Cable Termination
IDC
Wire Gauge
12 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
-
Number of Positions Loaded
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 430
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1011,82200 Kč118,22 Kč
10010,04960 Kč1 004,96 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7009,87326 Kč6 911,28 Kč
1 4009,40171 Kč13 162,39 Kč
2 1009,13653 Kč19 186,71 Kč
3 5008,81310 Kč30 845,85 Kč
4 9008,60639 Kč42 171,31 Kč
7 0008,39263 Kč58 748,41 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč